Similar

L131DY | |
|---|---|
DigiKey Part Number | VCCL131DY-ND |
Manufacturer | |
Manufacturer Product Number | L131DY |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.61mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX5063YD | Lumex Opto/Components Inc. | 0 | 67-1094-ND | 0,00000 € | Similar |


