
HMC_461_YTP | |
|---|---|
DigiKey Part Number | HMC_461_YTP-ND |
Manufacturer | |
Manufacturer Product Number | HMC_461_YTP |
Description | LENS YLW FRESNEL RING PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens Cap | |
Color | Yellow | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 15.75mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,17000 € | 21,70 € |
| 100 | 1,69580 € | 169,58 € |
| 500 | 1,48784 € | 743,92 € |
| 1.000 | 1,42013 € | 1.420,13 € |
| 2.000 | 1,36281 € | 2.725,62 € |
| 5.000 | 1,30038 € | 6.501,90 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

