
G9B | |
|---|---|
DigiKey Part Number | G9B-ND |
Manufacturer | |
Manufacturer Product Number | G9B |
Description | LAMP NEON RT-2 MINI FLANGE 95V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 95VAC, 135VDC Round with Domed Top RT-2 Miniature Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 95VAC, 135VDC | |
Lens Style | Round with Domed Top | |
Lens Size | RT-2 | |
Lead Style | Miniature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,12446 € | 11.244,60 € |
| Unit Price without VAT: | 1,12446 € |
|---|---|
| Unit Price with VAT: | 1,33811 € |

