
FLXR2RTP04 | |
|---|---|
DigiKey Part Number | FLXR2RTP04-ND |
Manufacturer | |
Manufacturer Product Number | FLXR2RTP04 |
Description | RUGGD FLEX LIGHTPIPE CLR 4" RED |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 4" (101.6mm) Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Flexible 4" (101.6mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size 7.1mm |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,97050 € | 697,05 € |
| Unit Price without VAT: | 6,97050 € |
|---|---|
| Unit Price with VAT: | 8,29490 € |

