
FLXR2BTP08 | |
|---|---|
DigiKey Part Number | FLXR2BTP08-ND |
Manufacturer | |
Manufacturer Product Number | FLXR2BTP08 |
Description | RUGGD FLEX LIGHTPIPE CLR 8" BLU |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Flexible 8.0" (203.2mm) Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Flexible 8.0" (203.2mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size 7.1mm |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,36350 € | 836,35 € |
| Unit Price without VAT: | 8,36350 € |
|---|---|
| Unit Price with VAT: | 9,95257 € |

