
FLXR2ATP08 | |
|---|---|
DigiKey Part Number | FLXR2ATP08-ND |
Manufacturer | |
Manufacturer Product Number | FLXR2ATP08 |
Description | RUGGD FLEX LIGHTPIPE CLR 8" AMB |
Customer Reference | |
Detailed Description | Light Pipe Single Amber Flexible 8.0" (203.2mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | Amber | |
Configuration | Single | |
Type | Flexible 8.0" (203.2mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,37990 € | 837,99 € |
| Unit Price without VAT: | 8,37990 € |
|---|---|
| Unit Price with VAT: | 9,97208 € |

