
FLXR1RTP12 | |
|---|---|
DigiKey Part Number | FLXR1RTP12-ND |
Manufacturer | |
Manufacturer Product Number | FLXR1RTP12 |
Description | RUGGD FLEX LIGHTPIPE BLK 12" RED |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 12" (304.8mm) Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Flexible 12" (304.8mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size 7.1mm |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,73780 € | 973,78 € |
| Unit Price without VAT: | 9,73780 € |
|---|---|
| Unit Price with VAT: | 11,58798 € |

