
FLXR1BTP08 | |
|---|---|
DigiKey Part Number | FLXR1BTP08-ND |
Manufacturer | |
Manufacturer Product Number | FLXR1BTP08 |
Description | RUGGD FLEX LIGHTPIPE BLK 8" BLU |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Flexible 8.0" (203.2mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | Blue | |
Configuration | Single | |
Type | Flexible 8.0" (203.2mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,36350 € | 836,35 € |
| Unit Price without VAT: | 8,36350 € |
|---|---|
| Unit Price with VAT: | 9,95257 € |

