
FLX3_05 | |
|---|---|
DigiKey Part Number | VCCFLX3_05-ND |
Manufacturer | |
Manufacturer Product Number | FLX3_05 |
Description | LITEPIPE FLEXFIRE 3MM 5" |
Customer Reference | |
Detailed Description | Light Pipe Single Flexible 5" (127mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | FLX3_05 Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Flexible 5" (127mm) - Fiber Optic |
Packaging Bulk | Mounting Type Panel Mount, Press Fit, Front |
Part Status Not For New Designs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,83170 € | 566,34 € |
| Unit Price without VAT: | 2,83170 € |
|---|---|
| Unit Price with VAT: | 3,36972 € |

