
FLX_441_RTP_06 | |
|---|---|
DigiKey Part Number | VCCFLX_441_RTP_06-ND |
Manufacturer | |
Manufacturer Product Number | FLX_441_RTP_06 |
Description | LITEPIPE FLEX RED TRANSP 6" |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 6" (152.4mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Red | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,61845 € | 723,69 € |
| Unit Price without VAT: | 3,61845 € |
|---|---|
| Unit Price with VAT: | 4,30596 € |

