
FLX_02 | |
|---|---|
DigiKey Part Number | FLX_02-ND |
Manufacturer | |
Manufacturer Product Number | FLX_02 |
Description | FLEX LIGHTPIPE 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2" (50.8mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | FLX_02 Models |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Configuration Single |
Packaging Bag | Type Flexible 2" (50.8mm) - Fiber Optic |
Part Status Active | Mounting Type Panel Mount, Press Fit, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,84000 € | 28,40 € |
| 100 | 2,24840 € | 224,84 € |
| 500 | 1,98962 € | 994,81 € |
| 1.000 | 1,90543 € | 1.905,43 € |
| 2.000 | 1,83420 € | 3.668,40 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

