
DSM7UA56101T | |
|---|---|
DigiKey Part Number | DSM7UA56101T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSM7UA56101T |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Visual Communications Company - VCC | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 25mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,89255 € | 3.760,32 € |
| Unit Price without VAT: | 2,89255 € |
|---|---|
| Unit Price with VAT: | 3,44213 € |


