
DSM7UA30101 | |
|---|---|
DigiKey Part Number | DSM7UA30101-ND |
Manufacturer | |
Manufacturer Product Number | DSM7UA30101 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.299" W x 0.122" D (13.00mm x 7.60mm x 3.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7UA30101 Models |
Category | Common Pin Common Anode |
Manufacturer Visual Communications Company - VCC | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Strip | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 1 | Wavelength - Peak 624nm |
Size / Dimension 0.512" H x 0.299" W x 0.122" D (13.00mm x 7.60mm x 3.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,57500 € | 45,75 € |
| 100 | 3,70190 € | 370,19 € |
| 500 | 3,32102 € | 1.660,51 € |
| 1.000 | 3,19729 € | 3.197,29 € |
| 2.000 | 3,09270 € | 6.185,40 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |


