


DSM7TA28105T | |
|---|---|
DigiKey Part Number | DSM7TA28105TTR-ND - Tape & Reel (TR) DSM7TA28105TCT-ND - Cut Tape (CT) DSM7TA28105TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA28105T |
Description | DISPLAY 7SEG 0.28" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3.1V 20mA 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA28105T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) | |
Digit/Alpha Size | 0.28" (7.11mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Millicandela Rating | 600mcd | |
Wavelength - Peak | 530nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,90500 € | 19,05 € |
| 100 | 1,48290 € | 148,29 € |
| 500 | 1,29722 € | 648,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,21635 € | 1.581,26 € |
| 2.600 | 1,16830 € | 3.037,58 € |
| 3.900 | 1,14370 € | 4.460,43 € |
| 6.500 | 1,11596 € | 7.253,74 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

