


DSM7TA28101T | |
|---|---|
DigiKey Part Number | DSM7TA28101TTR-ND - Tape & Reel (TR) DSM7TA28101TCT-ND - Cut Tape (CT) DSM7TA28101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA28101T |
Description | DISPLAY 7SEG 0.28" SGL RED 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA28101T Models |
Category | Common Pin Common Anode |
Manufacturer Visual Communications Company - VCC | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 90mcd |
Number of Characters 1 | Wavelength - Peak 625nm |
Size / Dimension 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) | Package / Case 10-SMD, No Lead |
Digit/Alpha Size 0.28" (7.11mm) | Base Product Number |
Display Type 7-Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,95100 € | 19,51 € |
| 100 | 1,51760 € | 151,76 € |
| 500 | 1,32754 € | 663,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,24480 € | 1.618,24 € |
| 2.600 | 1,19562 € | 3.108,61 € |
| 3.900 | 1,17044 € | 4.564,72 € |
| 6.500 | 1,14205 € | 7.423,32 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

