Parametric Equivalent

DCB502-R24-SL3-R- | |
|---|---|
DigiKey Part Number | 28-DCB502-R24-SL3-R--ND |
Manufacturer | |
Manufacturer Product Number | DCB502-R24-SL3-R- |
Description | LED LMP T-4 1/2 DOUB CONTACT BAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 24V T - 4 1/2 |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Packaging Bag | Color Red |
Part Status Active | Millicandela Rating 4 x 2800mcd |
Can Replace Lamps Multiple Bayonet Base Lamps | Configuration Single |
Size / Dimension T - 4 1/2 | Applications General Purpose Lighting |
Wavelength 634nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCB502-R24-CW | Visual Communications Company - VCC | 0 | 28-DCB502-R24-CW-ND | 22,89180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,72080 € | 2.136,04 € |
| Unit Price without VAT: | 42,72080 € |
|---|---|
| Unit Price with VAT: | 50,83775 € |


