
DCB502-R15-SL2 | |
|---|---|
DigiKey Part Number | DCB502-R15-SL2-ND |
Manufacturer | |
Manufacturer Product Number | DCB502-R15-SL2 |
Description | LED LAMP 10-19-2012 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 15V T - 4 1/2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 4 1/2 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 15V | |
Base Type | Bayonet | |
Color | Red | |
Millicandela Rating | 4 x 2800mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,86680 € | 1.843,34 € |
| Unit Price without VAT: | 36,86680 € |
|---|---|
| Unit Price with VAT: | 43,87149 € |

