Image for DCB502-R120-SL3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCB502-R120-SL3

DigiKey Part Number
DCB502-R120-SL3-ND
Manufacturer
Manufacturer Product Number
DCB502-R120-SL3
Description
LED LAMP T-4 1/2 BAYONET 120V R/
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet 120VAC T - 4 1/2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
120VAC
Manufacturer
Visual Communications Company - VCC
Base Type
Bayonet
Packaging
Bulk
Color
Red
Part Status
Obsolete
Millicandela Rating
4 x 2800mcd
Can Replace Lamps
Multiple Bayonet Base Lamps
Configuration
Single
Size / Dimension
T - 4 1/2
Applications
General Purpose Lighting
Wavelength
634nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.