
DCB502-R120-SL2 | |
|---|---|
DigiKey Part Number | DCB502-R120-SL2-ND |
Manufacturer | |
Manufacturer Product Number | DCB502-R120-SL2 |
Description | LED LAMP 10-29-2012 |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 120VAC T - 4 1/2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 120VAC |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Packaging Bulk | Color Red |
Part Status Not For New Designs | Millicandela Rating 4 x 2800mcd |
Can Replace Lamps Multiple Bayonet Base Lamps | Configuration Single |
Size / Dimension T - 4 1/2 | Applications General Purpose Lighting |
Wavelength 634nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,31060 € | 2.115,53 € |
| Unit Price without VAT: | 42,31060 € |
|---|---|
| Unit Price with VAT: | 50,34961 € |

