
DCB502-R12-SL2 | |
|---|---|
DigiKey Part Number | DCB502-R12-SL2-ND |
Manufacturer | |
Manufacturer Product Number | DCB502-R12-SL2 |
Description | LED LAMP 2-8-2012 |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 12V T - 4 1/2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Packaging Bulk | Color Red |
Part Status Obsolete | Millicandela Rating 4 x 2800mcd |
Can Replace Lamps Multiple Bayonet Base Lamps | Configuration Single |
Size / Dimension T - 4 1/2 | Applications General Purpose Lighting |
Wavelength 634nm | Base Product Number |

