
D-A12BP-R- | |
|---|---|
DigiKey Part Number | 28-D-A12BP-R--ND |
Manufacturer | |
Manufacturer Product Number | D-A12BP-R- |
Description | LMP LED MB400 BAY AMBER 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Bayonet 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Bayonet | |
Color | Amber | |
Millicandela Rating | - | |
Configuration | - | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,45040 € | 1.045,04 € |
| Unit Price without VAT: | 10,45040 € |
|---|---|
| Unit Price with VAT: | 12,43598 € |

