
CTHS15CIC07ALARM | |
|---|---|
DigiKey Part Number | CTHS15CIC07ALARM-ND |
Manufacturer | |
Manufacturer Product Number | CTHS15CIC07ALARM |
Description | SWITCH PUSH CAPACITIVE ILLUM SQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CTHS15CIC07ALARM Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking Alarm Symbol |
Series | Color - Actuator/Cap Black |
Packaging Tube | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Capacitive, Illuminated | Base Product Number |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 6,63000 € | 66,30 € |
| 100 | 5,45300 € | 545,30 € |
| 500 | 4,94080 € | 2.470,40 € |
| 1.000 | 4,77458 € | 4.774,58 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

