Pushbutton Switch Capacitive, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTHS15CIC06

DigiKey Part Number
CTHS15CIC06-ND
Manufacturer
Manufacturer Product Number
CTHS15CIC06
Description
SWITCH PUSH CAPACITIVE ILLUM SQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CTHS15CIC06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Type
Capacitive, Illuminated
Circuit
-
Switch Function
Off-On
Current Rating (Amps)
-
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,01000 €7,01 €
105,32100 €53,21 €
1004,33260 €433,26 €
5003,90154 €1.950,77 €
1.0003,76161 €3.761,61 €
2.0003,64333 €7.286,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,01000 €
Unit Price with VAT:8,34190 €