
CTHS15CIC05ARROW | |
|---|---|
DigiKey Part Number | CTHS15CIC05ARROW-ND |
Manufacturer | |
Manufacturer Product Number | CTHS15CIC05ARROW |
Description | SWITCH PUSH CAPACITIVE ILLUM SQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CTHS15CIC05ARROW Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking Arrow, Right |
Series | Color - Actuator/Cap Black |
Packaging Tube | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Capacitive, Illuminated | Base Product Number |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 7,75500 € | 77,55 € |
| 100 | 6,39690 € | 639,69 € |
| 500 | 5,80566 € | 2.902,83 € |
| 1.000 | 5,61386 € | 5.613,86 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |


