
CTHS15CIC01ALARM | |
|---|---|
DigiKey Part Number | CTHS15CIC01ALARM-ND |
Manufacturer | |
Manufacturer Product Number | CTHS15CIC01ALARM |
Description | SWITCH PUSH CAPACITIVE ILLUM SQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CTHS15CIC01ALARM Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking Alarm Symbol |
Series | Color - Actuator/Cap Black |
Packaging Tube | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Capacitive, Illuminated | Base Product Number |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,24330 € | 524,33 € |
| Unit Price without VAT: | 5,24330 € |
|---|---|
| Unit Price with VAT: | 6,23953 € |

