


CSMS15CIC07 | |
|---|---|
DigiKey Part Number | CSMS15CIC07TR-ND - Tape & Reel (TR) CSMS15CIC07CT-ND - Cut Tape (CT) CSMS15CIC07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMS15CIC07 |
Description | CSM DISPLAY SMT LED SQUARE 15MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSMS15CIC07 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Type Capacitive, Illuminated | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,01200 € | 60,12 € |
| 100 | 4,90410 € | 490,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,32639 € | 3.244,79 € |
| 1.500 | 4,18431 € | 6.276,47 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |




