Pushbutton Switch Capacitive, Illuminated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch Capacitive, Illuminated Surface Mount
VCC CSM Series | Digi-Key Daily

CSMS15CIC06

DigiKey Part Number
CSMS15CIC06TR-ND - Tape & Reel (TR)
CSMS15CIC06CT-ND - Cut Tape (CT)
CSMS15CIC06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSMS15CIC06
Description
CSM DISPLAY SMT LED SQUARE 15MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSMS15CIC06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
3.2 VDC
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Type
Capacitive, Illuminated
Operating Temperature
-40°C ~ 105°C
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 €7,56 €
105,75900 €57,59 €
1004,70570 €470,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,15696 €3.117,72 €
1.5004,02199 €6.032,98 €
Manufacturers Standard Package
Unit Price without VAT:7,56000 €
Unit Price with VAT:8,99640 €