


CSMS15CIC05 | |
|---|---|
DigiKey Part Number | CSMS15CIC05TR-ND - Tape & Reel (TR) CSMS15CIC05CT-ND - Cut Tape (CT) CSMS15CIC05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMS15CIC05 |
Description | CSM DISPLAY SMT LED SQUARE 15MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSMS15CIC05 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.2 VDC |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Type Capacitive, Illuminated | Operating Temperature -40°C ~ 105°C |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,75900 € | 57,59 € |
| 100 | 4,70570 € | 470,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,15696 € | 3.117,72 € |
| 1.500 | 4,02199 € | 6.032,98 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |




