Pushbutton Switch Capacitive, Illuminated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch Capacitive, Illuminated Surface Mount
VCC CSM Series | Digi-Key Daily

CSMS15CIC04

DigiKey Part Number
CSMS15CIC04TR-ND - Tape & Reel (TR)
CSMS15CIC04CT-ND - Cut Tape (CT)
CSMS15CIC04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSMS15CIC04
Description
CSM DISPLAY SMT LED SQUARE 15MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSMS15CIC04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Capacitive, Illuminated
Circuit
-
Switch Function
Off-Mom
Current Rating (Amps)
-
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.8 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 105°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 €7,30 €
105,55300 €55,53 €
1004,53020 €453,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,99657 €2.997,43 €
1.5003,86532 €5.797,98 €
2.2503,79820 €8.545,95 €
Manufacturers Standard Package
Unit Price without VAT:7,30000 €
Unit Price with VAT:8,68700 €