LED Panel Indicator Blue 5V ~ 28V 20mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX722C600FVB

DigiKey Part Number
CNX722C600FVB-ND
Manufacturer
Manufacturer Product Number
CNX722C600FVB
Description
LED PNL IND BLUE SRW TERMINAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 5V ~ 28V 20mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.91" (23.11mm)
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
495mcd
Type
LED
Termination Style
Screw Terminal
Lamp Color
Blue
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,09000 €17,09 €
1013,53800 €135,38 €
10011,47460 €1.147,46 €
50010,57972 €5.289,86 €
Manufacturers Standard Package
Unit Price without VAT:17,09000 €
Unit Price with VAT:20,33710 €