Similar

CNX722C60005B | |
|---|---|
DigiKey Part Number | CNX722C60005B-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C60005B |
Description | LED PNL IND BLUE DIFF 25.60MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 5V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | CNX722C60005B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.35mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 240mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67, NEMA 6P | |
Features | - |


