Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CNX_480_1_RTP_12 | |
|---|---|
DigiKey Part Number | CNX_480_1_RTP_12-ND |
Manufacturer | |
Manufacturer Product Number | CNX_480_1_RTP_12 |
Description | LED PNL IND RED FRESNEL 12.70MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Fresnel 1.8V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Category | Voltage 1.8V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.40" (10.16mm) |
Part Status Active | Lens Size 12.70mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 295mcd |
Lens Color Red | Termination Style Wire Leads - 12" (304.80mm) |
Lens Transparency Fresnel | Ingress Protection NEMA 4 |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNX_480_2_RTP_12 | Visual Communications Company - VCC | 0 | CNX_480_2_RTP_12-ND | 12,00212 € | Parametric Equivalent |
| CNX_482_1_RTP_12 | Visual Communications Company - VCC | 401 | CNX_482_1_RTP_12-ND | 19,94000 € | Parametric Equivalent |
| CNX_482_2_RTP_12 | Visual Communications Company - VCC | 494 | CNX_482_2_RTP_12-ND | 19,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 15,51200 € | 155,12 € |
| 100 | 13,16590 € | 1.316,59 € |
| 500 | 12,14840 € | 6.074,20 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |






