Similar
Similar
Similar

CMW01H | |
|---|---|
DigiKey Part Number | CMW01H-ND |
Manufacturer | |
Manufacturer Product Number | CMW01H |
Description | LED CBI 3MM GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 2mcd |
Series | Viewing Angle 50° |
Packaging Bag | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-533-11 | LITEON | 0 | 160-1977-ND | 0,31000 € | Similar |
| WP934RS/GD | Kingbright | 2.862 | WP934RS/GD-ND | 0,48000 € | Similar |
| WP934ZH/GD | Kingbright | 2.470 | 754-1750-5-ND | 0,74000 € | Similar |




