Similar

CMS01Y | |
|---|---|
DigiKey Part Number | CMS01Y-ND |
Manufacturer | |
Manufacturer Product Number | CMS01Y |
Description | LED LGT BAR YL RECT MOD VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, Tinted 2.1V 20mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 8mcd |
Series | Viewing Angle 110° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 590nm | Mounting Type Through Hole |
Configuration Bar - Single, SIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSF-LXH25780YD | Lumex Opto/Components Inc. | 0 | 67-1271-ND | 0,64657 € | Similar |


