
CMS01R | |
|---|---|
DigiKey Part Number | CMS01R-ND |
Manufacturer | |
Manufacturer Product Number | CMS01R |
Description | LED LGT BAR RED RECT MOD VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused, Tinted 2V 20mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 12.5mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole |

