
CMS_322_GLO | |
|---|---|
DigiKey Part Number | CMS_322_GLO-ND |
Manufacturer | |
Manufacturer Product Number | CMS_322_GLO |
Description | LENS WHITE FRESNEL RING PANEL MT |
Customer Reference | |
Detailed Description | Lens Cap White Fresnel Ring Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 7.62mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount |

