Image for CMR01G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR01G

DigiKey Part Number
CMR01G-ND
Manufacturer
Manufacturer Product Number
CMR01G
Description
LED LGT BAR GREEN RECT MOD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Bar - Single, SIP
Current
20mA
Millicandela Rating
8mcd
Viewing Angle
110°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.