CMI01Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,51000 €
Datasheet
Image for CMI01Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMI01Y

DigiKey Part Number
CMI01Y-ND
Manufacturer
Manufacturer Product Number
CMI01Y
Description
LED CBI 5MM YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
590nm
Configuration
Single
Current
20mA
Millicandela Rating
8mcd
Viewing Angle
120°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes