
CMDA7BA7A1S | |
|---|---|
DigiKey Part Number | CMDA7BA7A1S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDA7BA7A1S |
Description | LED ORANGE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMA-C110 | Broadcom Limited | 9.730 | 516-1450-1-ND | 0,48000 € | Direct |


