
CMDA5DR7D1Z | |
|---|---|
DigiKey Part Number | L71505TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDA5DR7D1Z |
Description | LED RED DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CMDA5DR7D1Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 0.80mm W | |
Height (Max) | - |


