
CMDA2AA7D1S | |
|---|---|
DigiKey Part Number | CMDA2AA7D1S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDA2AA7D1S |
Description | LED ORANGE DIFFUSED 1206 SMD |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 170° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 605nm |
Lens Color White | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMD-C150 | Broadcom Limited | 56.320 | 516-1441-1-ND | 0,29000 € | Direct |


