
CMD6722VRVGCTR8 | |
|---|---|
DigiKey Part Number | L628015TR-ND - Tape & Reel (TR) L628015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMD6722VRVGCTR8 |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 570nm Green, 640nm Red |
Configuration Independent | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,22900 € | 12,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54686 € | 1.093,72 € |
| 6.000 | 0,53453 € | 3.207,18 € |
| 10.000 | 0,52219 € | 5.221,90 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

