
CMD6722SRUGCTR8 | |
---|---|
DigiKey Part Number | L6281115TR-ND - Tape & Reel (TR) L6281115CT-ND - Cut Tape (CT) L6281115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD6722SRUGCTR8 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,19000 € | 11,90 € |
100 | 0,95240 € | 95,24 € |
500 | 0,80490 € | 402,45 € |
1.000 | 0,76121 € | 761,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,67396 € | 1.347,92 € |
4.000 | 0,65502 € | 2.620,08 € |
6.000 | 0,65301 € | 3.918,06 € |
10.000 | 0,63579 € | 6.357,90 € |
14.000 | 0,62191 € | 8.706,74 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |