
CMD204UWC | |
|---|---|
DigiKey Part Number | CMD204UWC-ND |
Manufacturer | |
Manufacturer Product Number | CMD204UWC |
Description | LED WHITE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.7V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.7V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 22° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 475nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.40mm |
Lens Style Round with Domed Top |

