CMC01Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,31412 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.005
Unit Price: 1,24000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.1V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC01Y

DigiKey Part Number
CMC01Y-ND
Manufacturer
Manufacturer Product Number
CMC01Y
Description
LED CBI T1 YELLOW CLEAR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Visual Communications Company - VCC
Current
20mA
Series
Millicandela Rating
60mcd
Packaging
Bulk
Viewing Angle
30°
Part Status
Obsolete
Lens Type
Clear
Color
Yellow
Voltage Rating
2.1V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-1440-H00A2Broadcom Limited0HLMP-1440-H00A2-ND0,31412 €Similar
HLMP-4719-A00B2Broadcom Limited3.005516-HLMP-4719-A00B2-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes