
CMC_441_BTP | |
|---|---|
DigiKey Part Number | CMC_441_BTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_441_BTP |
Description | LENS BLUE FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMC_441_BTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Blue | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 8.74mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,27300 € | 12,73 € |
| 100 | 0,97070 € | 97,07 € |
| 500 | 0,83728 € | 418,64 € |
| 1.000 | 0,79376 € | 793,76 € |
| 2.000 | 0,75689 € | 1.513,78 € |
| 5.000 | 0,71668 € | 3.583,40 € |
| 10.000 | 0,69167 € | 6.916,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

