
CMC_313_BTP | |
|---|---|
DigiKey Part Number | CMC_313_BTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_313_BTP |
Description | LENS BLUE PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_313_BTP Models |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.62mm Dia |
Packaging Bag | Lens Transparency Diffused |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Blue | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,46960 € | 11,74 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,42550 € | 42,55 € |
| 300 | 0,39370 € | 118,11 € |
| 500 | 0,37974 € | 189,87 € |
| 1.000 | 0,36160 € | 361,60 € |
| 2.500 | 0,33895 € | 847,37 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |







