
CM68 | |
|---|---|
DigiKey Part Number | VCCCM68-ND |
Manufacturer | |
Manufacturer Product Number | CM68 |
Description | LAMP INCAND G-6.5 BAYONET 13.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 13.5V Round with Domed Top G-6 1/2 Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 13.5V | |
MSCP (Mean Spherical Candle Power) | 4.0 | |
Lens Style | Round with Domed Top | |
Lens Size | G-6 1/2 | |
Lead Style | Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81148 € | 2.434,44 € |
| Unit Price without VAT: | 0,81148 € |
|---|---|
| Unit Price with VAT: | 0,96566 € |

