
CM1982SP | |
|---|---|
DigiKey Part Number | CM1982SP-ND |
Manufacturer | |
Manufacturer Product Number | CM1982SP |
Description | LAMP HALOGEN RT-3 BAYONET 28V |
Customer Reference | |
Detailed Description | Halogen Lamp Clear 28V Round with Domed Top RT-3 Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Halogen | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 107.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 | |
Lead Style | Bayonet |

