
CM1816 | |
|---|---|
DigiKey Part Number | CM1816-ND |
Manufacturer | |
Manufacturer Product Number | CM1816 |
Description | LAMP INCAND RT-3.25 MIN BAYO 13V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 13V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 13V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 3.0 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91619 € | 2.748,57 € |
| Unit Price without VAT: | 0,91619 € |
|---|---|
| Unit Price with VAT: | 1,09027 € |

